Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No045401.5MR
Newark Part No.78J1587
Product RangeNANO2 Slo-Blo 454 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1000+ | $1.670 |
2000+ | $1.590 |
4000+ | $1.460 |
6000+ | $1.420 |
10000+ | $1.380 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,670.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No045401.5MR
Newark Part No.78J1587
Product RangeNANO2 Slo-Blo 454 Series
Technical Datasheet
Fuse Current1.5A
Blow CharacteristicSlow Blow
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 Slo-Blo 454 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead
Product Overview
The NANO2 454 series Slo-Blo® surface-mount Time Lag Fuse has enhanced inrush withstand characteristics over the NANO² fast-acting fuse. The unique time-delay feature of this fuse design helps to solve the problem of nuisance opening by accommodating inrush current that normally cause a fast-acting fuse to open.
- Small size
- Low temperature de-rating
- Halogen-free
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, HVAC, Automation & Process Control, Safety, Industrial, Medical, Automotive
Technical Specifications
Fuse Current
1.5A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Product Range
NANO2 Slo-Blo 454 Series
Breaking Capacity Current DC
50A
Technical Docs (3)
Alternatives for 045401.5MR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate