Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0456050.DRSDE
Newark Part No.48AJ7582
Product RangeNANO2 456SDE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.620 |
| 2000+ | $5.400 |
| 4000+ | $5.080 |
| 8000+ | $4.800 |
| 12000+ | $4.660 |
| 20000+ | $4.600 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$8,430.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0456050.DRSDE
Newark Part No.48AJ7582
Product RangeNANO2 456SDE Series
Technical Datasheet
Fuse Current50A
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC80V
Fuse Case Style4818 [1245 Metric]
Product RangeNANO2 456SDE Series
Breaking Capacity Current AC150A
Breaking Capacity Current DC600A
SVHCTo Be Advised
Technical Specifications
Fuse Current
50A
Voltage Rating VAC
250V
Fuse Case Style
4818 [1245 Metric]
Breaking Capacity Current AC
150A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
80V
Product Range
NANO2 456SDE Series
Breaking Capacity Current DC
600A
Technical Docs (1)
Alternatives for 0456050.DRSDE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate