Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0465005.DR
Newark Part No.12J3716
Product RangeNANO2 465 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1000+ | $1.710 |
2000+ | $1.630 |
4000+ | $1.490 |
6000+ | $1.450 |
10000+ | $1.410 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$2,565.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0465005.DR
Newark Part No.12J3716
Product RangeNANO2 465 Series
Technical Datasheet
Fuse Current5A
Blow CharacteristicTime Delay
Voltage Rating VAC250V
Voltage Rating VDC-
Fuse Case Style4818 [1245 Metric]
Product RangeNANO2 465 Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCLead
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
250V
Fuse Case Style
4818 [1245 Metric]
Breaking Capacity Current AC
100A
SVHC
Lead
Blow Characteristic
Time Delay
Voltage Rating VDC
-
Product Range
NANO2 465 Series
Breaking Capacity Current DC
-
Technical Docs (1)
Alternatives for 0465005.DR
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate