Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No04671.25NR
Newark Part No.12J3743
Product Range467 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
4000+ | $1.010 |
6000+ | $0.976 |
10000+ | $0.958 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$5,050.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No04671.25NR
Newark Part No.12J3743
Product Range467 Series
Technical Datasheet
Fuse Current1.25A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC32V
Voltage Rating VDC32V
Fuse Case Style0603 [1608 Metric]
Product Range467 Series
Breaking Capacity Current AC35A
Breaking Capacity Current DC35A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
1.25A
Voltage Rating VAC
32V
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
35A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
32V
Product Range
467 Series
Breaking Capacity Current DC
35A
Technical Docs (1)
Alternatives for 04671.25NR
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate