Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0496200.Z
Newark Part No.11J7863
Product RangeCABLEPRO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 50+ | $68.060 |
| 100+ | $64.140 |
Price for:Each
Minimum: 50
Multiple: 50
$3,403.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0496200.Z
Newark Part No.11J7863
Product RangeCABLEPRO Series
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current200A
Voltage Rating VDC32V
Auto Blade Fuse Size60.8mm x 18.3mm x 16.8mm
Product RangeCABLEPRO Series
SVHCTo Be Advised
Product Overview
Applications
Automotive
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VDC
32V
Product Range
CABLEPRO Series
Fuse Current
200A
Auto Blade Fuse Size
60.8mm x 18.3mm x 16.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate