Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0603L100SLYR
Newark Part No.44W7450
Product RangePolySwitch Low Rho Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
4000+ | $1.260 |
6000+ | $1.220 |
10000+ | $1.180 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$5,040.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0603L100SLYR
Newark Part No.44W7450
Product RangePolySwitch Low Rho Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style0603 (1608 Metric)
Product RangePolySwitch Low Rho Series
Holding Current1A
Trip Current1.8A
Voltage Rating6VDC
Time to Trip0.3s
Operating Temperature Min-40°C
Current Rating Max50A
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch Low Rho Series
Trip Current
1.8A
Time to Trip
0.3s
Current Rating Max
50A
Automotive Qualification Standard
-
PPTC Case Style
0603 (1608 Metric)
Holding Current
1A
Voltage Rating
6VDC
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 0603L100SLYR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate