Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0805L260SLTHYR
Newark Part No.44W7454
Product RangePolySwitch Low Rho Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
4000+ | $1.360 |
6000+ | $1.320 |
10000+ | $1.270 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$5,440.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0805L260SLTHYR
Newark Part No.44W7454
Product RangePolySwitch Low Rho Series
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Thermistor MountingSMD
Product RangePolySwitch Low Rho Series
Holding Current2.6A
Trip Current5A
Voltage Rating6VDC
Operating Temperature Min-40°C
Time to Trip4s
Current Rating Max50A
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Product Range
PolySwitch Low Rho Series
Trip Current
5A
Operating Temperature Min
-40°C
Current Rating Max
50A
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Holding Current
2.6A
Voltage Rating
6VDC
Time to Trip
4s
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 0805L260SLTHYR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate