Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0881070.URF
Newark Part No.03AH3786
Product Range881F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 400+ | $7.980 |
| 800+ | $7.790 |
| 1600+ | $7.430 |
| 2400+ | $7.150 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$3,990.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0881070.URF
Newark Part No.03AH3786
Product Range881F Series
Technical Datasheet
Fuse Current70A
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC75V
Fuse Case Style11.2mm x 10mm x 6mm
Product Range881F Series
Breaking Capacity Current AC-
Breaking Capacity Current DC1.5kA
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
70A
Voltage Rating VAC
-
Fuse Case Style
11.2mm x 10mm x 6mm
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Fast Acting
Voltage Rating VDC
75V
Product Range
881F Series
Breaking Capacity Current DC
1.5kA
Technical Docs (2)
Alternatives for 0881070.URF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate