New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuses
                      5. SMD Fuses
                      Print Page

                      0881080.URF

                      Fuse, Surface Mount, 80 A, Fast Acting, 75 VDC, 11.2mm x 10mm x 6mm, 881F Series

                      LITTELFUSE 0881080.URF
                      LITTELFUSE 0881080.URF
                      LITTELFUSE 0881080.URF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part No0881080.URF
                      Newark Part No.03AH3787
                      Product Range881F Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      QuantityPrice
                      400+$11.890
                      800+$11.570
                      1600+$11.260
                      2400+$10.800
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 500
                      Multiple: 500
                      $5,945.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part No0881080.URF
                      Newark Part No.03AH3787
                      Product Range881F Series
                      Technical Datasheet

                      Data Sheet

                      Fuse Current80A
                      Blow CharacteristicFast Acting
                      Voltage Rating VAC-
                      Voltage Rating VDC75VDC
                      Fuse Case Style11.2mm x 10mm x 6mm
                      Product Range881F Series
                      Breaking Capacity Current AC-
                      Breaking Capacity Current DC1.5kA
                      SVHCNo SVHC (25-Jun-2020)

                      Technical Specifications

                      Fuse Current

                      80A

                      Voltage Rating VAC

                      -

                      Fuse Case Style

                      11.2mm x 10mm x 6mm

                      Breaking Capacity Current AC

                      -

                      SVHC

                      No SVHC (25-Jun-2020)

                      Blow Characteristic

                      Fast Acting

                      Voltage Rating VDC

                      75VDC

                      Product Range

                      881F Series

                      Breaking Capacity Current DC

                      1.5kA

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for 0881080.URF

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.