Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0885001.DR
Newark Part No.52AC8021
Product RangeNANO2 885 Series
Technical Datasheet
1,500 In Stock
Quantity | Price |
---|---|
500+ | $3.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$5,280.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0885001.DR
Newark Part No.52AC8021
Product RangeNANO2 885 Series
Technical Datasheet
Fuse Current1A
Blow Characteristic-
Voltage Rating VAC350VAC
Voltage Rating VDC350VDC
Fuse Case Style10.9mm x 4.8mm
Product RangeNANO2 885 Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
350VAC
Fuse Case Style
10.9mm x 4.8mm
Breaking Capacity Current AC
100A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
-
Voltage Rating VDC
350VDC
Product Range
NANO2 885 Series
Breaking Capacity Current DC
100A
Technical Docs (2)
Alternatives for 0885001.DR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability