Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No08851.25DR
Newark Part No.70AC6351
Product RangeNANO2 885 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $3.700 |
2000+ | $3.520 |
4000+ | $3.280 |
8000+ | $3.060 |
12000+ | $2.950 |
20000+ | $2.900 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$5,550.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No08851.25DR
Newark Part No.70AC6351
Product RangeNANO2 885 Series
Technical Datasheet
Fuse Current1.25A
Blow Characteristic-
Voltage Rating VAC350V
Voltage Rating VDC350V
Fuse Case Style10.9mm x 4.8mm
Product RangeNANO2 885 Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
Technical Specifications
Fuse Current
1.25A
Voltage Rating VAC
350V
Fuse Case Style
10.9mm x 4.8mm
Breaking Capacity Current AC
100A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
-
Voltage Rating VDC
350V
Product Range
NANO2 885 Series
Breaking Capacity Current DC
100A
Technical Docs (2)
Alternatives for 08851.25DR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate