Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0BLF010.T
Newark Part No.02B6858
Product RangeBLF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $6.580 |
| 25+ | $6.110 |
| 50+ | $5.610 |
| 100+ | $4.980 |
| 500+ | $4.540 |
| 1000+ | $4.010 |
| 2500+ | $3.730 |
Price for:Each
Minimum: 10
Multiple: 10
$65.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0BLF010.T
Newark Part No.02B6858
Product RangeBLF Series
Technical Datasheet
Product RangeBLF Series
Fuse Current10A
Voltage Rating VAC250V
Voltage Rating VDC-
Fuse Size Metric10.3mm x 38.1mm
Fuse Size Imperial0.41" x 1.5"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Product Range
BLF Series
Voltage Rating VAC
250V
Fuse Size Metric
10.3mm x 38.1mm
Blow Characteristic
Fast Acting
Fuse Current
10A
Voltage Rating VDC
-
Fuse Size Imperial
0.41" x 1.5"
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 0BLF010.T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability