Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0MAB0001F
Newark Part No.67H6152
Product RangeMAXI MAB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 100+ | $32.500 |
| 250+ | $31.580 |
| 500+ | $29.750 |
Price for:Each
Minimum: 200
Multiple: 200
$6,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0MAB0001F
Newark Part No.67H6152
Product RangeMAXI MAB Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current60A
Fuse Size HeldMAXI
Holder TerminalsScrew
No. of Fuses1Fuses
Product RangeMAXI MAB Series
Voltage Rating VAC32V
Voltage Rating VDC32V
SVHCTo Be Advised
Product Overview
The MAXI series Fuse Block used with MAXI™ fuses up to 60A. It is a safe/easy replacement for hard to replace fusible link wire, perfect for high amp audio applications. The interlocking block feature permits two pole position installation. It contains screw terminals and optional dust cover available.
Applications
Industrial, Audio
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
MAXI
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
To Be Advised
Fuse Current
60A
Holder Terminals
Screw
Product Range
MAXI MAB Series
Voltage Rating VDC
32V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate