New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Diodes
                      Print Page

                      1.5KE400CA

                      TVS Diode, 1.5KE Series, Bidirectional, 342 V, 548 V, DO-201, 2 Pins

                      Date/Lot Code

                      LITTELFUSE 1.5KE400CA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part No1.5KE400CA
                      Newark Part No.72K7354
                      Product Range1.5KE Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      517 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.100
                      10+$0.912
                      25+$0.834
                      50+$0.755
                      100+$0.677
                      250+$0.629
                      500+$0.580
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part No1.5KE400CA
                      Newark Part No.72K7354
                      Product Range1.5KE Series
                      Technical Datasheet

                      Data Sheet

                      Product Range1.5KE Series
                      TVS PolarityBidirectional
                      Reverse Standoff Voltage342V
                      Clamping Voltage Max548V
                      Diode Case StyleDO-201
                      No. of Pins2Pins
                      Minimum Breakdown Voltage380V
                      Maximum Breakdown Voltage420V
                      Peak Pulse Power Dissipation1.5kW
                      Operating Temperature Max175°C
                      Diode MountingThrough Hole
                      Qualification-
                      SVHCTo Be Advised

                      Product Overview

                      The 1.5KE series Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits.

                      • 1500W Peak pulse capability at 10/1000μs waveform
                      • 0.01% Repetition rate (duty cycles)
                      • Glass passivated chip junction
                      • 1ps from 0V to BV Minimum fast response time
                      • Excellent clamping capability
                      • Typical failure mode is short from over-specified voltage or current
                      • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
                      • IEC-61000-4-2 ESD 30kV (air) and 30kV (contact)
                      • EFT protection of data lines in accordance with IEC 61000-4-4
                      • Low incremental surge resistance
                      • <lt/>1μA when VBR minimum <gt/>12V IR
                      • -55 to 175°C Operating junction temperature range

                      Applications

                      Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial

                      Technical Specifications

                      Product Range

                      1.5KE Series

                      Reverse Standoff Voltage

                      342V

                      Diode Case Style

                      DO-201

                      Minimum Breakdown Voltage

                      380V

                      Peak Pulse Power Dissipation

                      1.5kW

                      Diode Mounting

                      Through Hole

                      SVHC

                      To Be Advised

                      TVS Polarity

                      Bidirectional

                      Clamping Voltage Max

                      548V

                      No. of Pins

                      2Pins

                      Maximum Breakdown Voltage

                      420V

                      Operating Temperature Max

                      175°C

                      Qualification

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for 1.5KE400CA

                      4 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.