Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1206L012WR
Newark Part No.05M2298
Product RangePolySwitch 1206L Series
Your Part Number
Technical Datasheet
1,718 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.847 |
| 25+ | $0.661 |
| 50+ | $0.559 |
| 100+ | $0.522 |
| 250+ | $0.476 |
| 500+ | $0.444 |
| 1000+ | $0.415 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1206L012WR
Newark Part No.05M2298
Product RangePolySwitch 1206L Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch 1206L Series
Voltage Rating30VDC
Holding Current125mA
Trip Current290mA
Time to Trip0.2s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The 1206L012WR is a POLYFUSE® Resettable PTC device provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
- Fast response to fault currents
- Compact design saves board space
- Low resistance
- Low profile
- Hold current of 125mA
- Trip current of 290mA
Applications
Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch 1206L Series
Holding Current
125mA
Time to Trip
0.2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
30VDC
Trip Current
290mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 1206L012WR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability