New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Thermistors
                      4. Resettable Fuses
                      5. Surface Mount PPTCs
                      Print Page

                      1206L016WR

                      Resettable Fuse, PPTC, 1206 (3216 Metric), PolySwitch 1206L Series, 30 VDC, 160 mA, 370 mA, 0.3 s

                      LITTELFUSE 1206L016WR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part No1206L016WR
                      Newark Part No.28X2633
                      Product RangePolySwitch 1206L Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      3000+$0.258
                      6000+$0.246
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 3000
                      Multiple: 3000
                      $774.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part No1206L016WR
                      Newark Part No.28X2633
                      Product RangePolySwitch 1206L Series
                      Technical Datasheet

                      Data Sheet

                      PPTC Case Style1206 (3216 Metric)
                      Thermistor MountingSMD
                      Product RangePolySwitch 1206L Series
                      Holding Current160mA
                      Trip Current370mA
                      Voltage Rating30VDC
                      Operating Temperature Min-40°C
                      Time to Trip0.3s
                      Operating Temperature Max85°C
                      Current Rating Max100A
                      Automotive Qualification Standard-
                      SVHCTo Be Advised

                      Product Overview

                      The POLYFUSE 1206L series PTC Resettable Fuse provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

                      • Fast response to fault currents
                      • Compact design saves board space
                      • Low resistance
                      • Low profile
                      • Compatible with high temperature solders

                      Applications

                      Computers & Computer Peripherals, Portable Devices, Industrial, Consumer Electronics

                      Technical Specifications

                      PPTC Case Style

                      1206 (3216 Metric)

                      Product Range

                      PolySwitch 1206L Series

                      Trip Current

                      370mA

                      Operating Temperature Min

                      -40°C

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      Thermistor Mounting

                      SMD

                      Holding Current

                      160mA

                      Voltage Rating

                      30VDC

                      Time to Trip

                      0.3s

                      Current Rating Max

                      100A

                      SVHC

                      To Be Advised

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for 1206L016WR

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.