Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1210L020WR
Newark Part No.28X2640
Product RangePolySwitch 1210L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
3000+ | $0.326 |
6000+ | $0.313 |
12000+ | $0.303 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$978.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1210L020WR
Newark Part No.28X2640
Product RangePolySwitch 1210L Series
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Thermistor MountingSMD
Product RangePolySwitch 1210L Series
Holding Current200mA
Trip Current400mA
Voltage Rating30VDC
Time to Trip0.02s
Operating Temperature Min-40°C
Current Rating Max10A
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The 1210L020WR is a POLYFUSE® Resettable PTC device provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
- Fast response to fault currents
- Compact design saves board space
- Low resistance
- Low profile
- Hold current of 200mA
- Trip current of 400mA
Applications
Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Product Range
PolySwitch 1210L Series
Trip Current
400mA
Time to Trip
0.02s
Current Rating Max
10A
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Holding Current
200mA
Voltage Rating
30VDC
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 1210L020WR
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate