Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No153.1002
Newark Part No.54M3647
Product Range153 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price | 
|---|---|
| 250+ | $22.910 | 
| 500+ | $21.280 | 
Price for:Each
Minimum: 300
Multiple: 300
$6,873.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No153.1002
Newark Part No.54M3647
Product Range153 Series
Technical Datasheet
Blow CharacteristicMedium Acting
Fuse Current100A
Voltage Rating VDC32V
Auto Blade Fuse Size-
Product Range153 Series
SVHCTo Be Advised
Product Overview
Applications
Safety, Industrial, Automotive
Technical Specifications
Blow Characteristic
Medium Acting
Voltage Rating VDC
32V
Product Range
153 Series
Fuse Current
100A
Auto Blade Fuse Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate