Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.270 |
| 5+ | $14.130 |
| 10+ | $13.320 |
| 25+ | $12.580 |
| 100+ | $12.290 |
| 500+ | $12.110 |
| 1000+ | $11.940 |
Price for:Each
Minimum: 1
Multiple: 1
$16.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No157.5701.5801
Newark Part No.35M0311
Technical Datasheet
Product Range-
Fuse Current80A
Voltage Rating VAC-
Voltage Rating VDC48V
Fuse Size Metric32mm x 22mm x 10.5mm
Fuse Size Imperial1.26" x 0.87" x 0.41"
Blow Characteristic-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Voltage Rating VAC
-
Fuse Size Metric
32mm x 22mm x 10.5mm
Blow Characteristic
-
Fuse Current
80A
Voltage Rating VDC
48V
Fuse Size Imperial
1.26" x 0.87" x 0.41"
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 157.5701.5801
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability