New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Thermistors
                      4. Resettable Fuses
                      5. Surface Mount PPTCs
                      Print Page

                      1812L150/24MR

                      Resettable Fuse, PPTC, 1812 (4532 Metric), PolySwitch 1812L Series, 24 VDC, 1.5 A, 3 A, 1.5 s

                      Date/Lot Code

                      LITTELFUSE 1812L150/24MR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part No1812L150/24MR
                      Newark Part No.28X2662
                      Product RangePolySwitch 1812L Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,000 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1000+$0.313
                      2000+$0.313
                      4000+$0.313
                      6000+$0.313
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 1000
                      Multiple: 1000
                      $313.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part No1812L150/24MR
                      Newark Part No.28X2662
                      Product RangePolySwitch 1812L Series
                      Technical Datasheet

                      Data Sheet

                      Thermistor MountingSMD
                      PPTC Case Style1812 (4532 Metric)
                      Product RangePolySwitch 1812L Series
                      Holding Current1.5A
                      Trip Current3A
                      Voltage Rating24VDC
                      Time to Trip1.5s
                      Operating Temperature Min-40°C
                      Current Rating Max20A
                      Operating Temperature Max85°C
                      Automotive Qualification StandardAEC-Q200
                      SVHCTo Be Advised

                      Product Overview

                      The AEC-Q200 POLYFUSE 1812L series PTC (Positive Temperature Coefficient) Resettable Fuse compatible with high temperature solders. The 1812L series PTC provides surface mount over-current protection for applications where resettable protection is desired. It is ideal for use with PCI cards, USB peripherals, game console port protection, plug and play protection for motherboards and peripherals.

                      • Fast response
                      • Compact design
                      • Low resistance
                      • Low-profile
                      • 0.8W Maximum power dissipation

                      Applications

                      Computers & Computer Peripherals, Consumer Electronics, Safety

                      Technical Specifications

                      Thermistor Mounting

                      SMD

                      Product Range

                      PolySwitch 1812L Series

                      Trip Current

                      3A

                      Time to Trip

                      1.5s

                      Current Rating Max

                      20A

                      Automotive Qualification Standard

                      AEC-Q200

                      PPTC Case Style

                      1812 (4532 Metric)

                      Holding Current

                      1.5A

                      Voltage Rating

                      24VDC

                      Operating Temperature Min

                      -40°C

                      Operating Temperature Max

                      85°C

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for 1812L150/24MR

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.