Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1812L260THDR
Newark Part No.28X2664
Product RangePolySwitch 1812L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1500+ | $0.356 |
3000+ | $0.344 |
6000+ | $0.328 |
9000+ | $0.323 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$534.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1812L260THDR
Newark Part No.28X2664
Product RangePolySwitch 1812L Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Thermistor MountingSMD
Product RangePolySwitch 1812L Series
Holding Current2.6A
Trip Current5A
Voltage Rating8VDC
Operating Temperature Min-40°C
Time to Trip2.5s
Current Rating Max100A
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Product Range
PolySwitch 1812L Series
Trip Current
5A
Operating Temperature Min
-40°C
Current Rating Max
100A
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Holding Current
2.6A
Voltage Rating
8VDC
Time to Trip
2.5s
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 1812L260THDR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate