Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No23013150021
Newark Part No.67K1595
Product Range230 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No23013150021
Newark Part No.67K1595
Product Range230 Series
Technical Datasheet
Blow CharacteristicVery Fast Acting
Fuse Current3.15A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range230 Series
Breaking Capacity Current AC1kA
SVHCLead
Product Overview
Applications
Safety, Industrial
Technical Specifications
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1kA
Fuse Current
3.15A
Fuse Size Metric
5mm x 20mm
Product Range
230 Series
SVHC
Lead
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate