Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No30R250UU
Newark Part No.02P0096
Product RangePOLY-FUSE 30R Series
Technical Datasheet
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.374 |
10+ | $0.374 |
25+ | $0.374 |
50+ | $0.374 |
100+ | $0.374 |
500+ | $0.374 |
1000+ | $0.374 |
2500+ | $0.374 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30R250UU
Newark Part No.02P0096
Product RangePOLY-FUSE 30R Series
Technical Datasheet
Product RangePOLY-FUSE 30R Series
Thermistor MountingThrough Hole
Voltage Rating30VDC
Holding Current2.5A
Trip Current5A
Time to Trip10.3s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length11.4mm
Thickness3mm
Height18.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for 30R250UU
2 Products Found
Technical Specifications
Product Range
POLY-FUSE 30R Series
Voltage Rating
30VDC
Trip Current
5A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
11.4mm
Height
18.3mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Thermistor Mounting
Through Hole
Holding Current
2.5A
Time to Trip
10.3s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability