Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No30R400UF
Newark Part No.02P0098
Product RangePOLY-FUSE 30R Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $1.760 |
| 25+ | $1.570 |
| 50+ | $1.410 |
| 100+ | $1.220 |
| 500+ | $1.050 |
| 1000+ | $0.944 |
| 2500+ | $0.876 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No30R400UF
Newark Part No.02P0098
Product RangePOLY-FUSE 30R Series
Technical Datasheet
Product RangePOLY-FUSE 30R Series
Thermistor MountingThrough Hole
Voltage Rating30VDC
Holding Current4A
Trip Current8A
Time to Trip12.7s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length14mm
Thickness3mm
Height22mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for 30R400UF
1 Product Found
Technical Specifications
Product Range
POLY-FUSE 30R Series
Voltage Rating
30VDC
Trip Current
8A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
14mm
Height
22mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Thermistor Mounting
Through Hole
Holding Current
4A
Time to Trip
12.7s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability