Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No39504000440
Newark Part No.67K2175
Product RangeTE5 395 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.280 |
| 2500+ | $1.230 |
Price for:Each
Minimum: 1400
Multiple: 1400
$1,792.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No39504000440
Newark Part No.67K2175
Product RangeTE5 395 Series
Technical Datasheet
Fuse Current400mA
Voltage Rating VAC125V
Product RangeTE5 395 Series
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
400mA
Product Range
TE5 395 Series
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Voltage Rating VAC
125V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
