Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No56400001009
Newark Part No.67K2297
Product Range564 Series
Technical Datasheet
1,450 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 10+ | $2.490 |
| 25+ | $2.300 |
| 50+ | $2.100 |
| 100+ | $1.950 |
| 250+ | $1.770 |
| 500+ | $1.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No56400001009
Newark Part No.67K2297
Product Range564 Series
Technical Datasheet
Fuse Holder TypePCB Fuse Holder
Fuse Current6.3A
Fuse Size HeldTE5, TR5
Holder TerminalsSolder Lug
No. of Fuses1Fuses
Product Range564 Series
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCTo Be Advised
Alternatives for 56400001009
1 Product Found
Product Overview
The 56400001009 is a Surface-mount Fuseholder suitable for TR5®/TE5® fuses. It has black thermoplastic/nylon 46 body with solderable tinned copper alloy terminals.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Fuse Holder Type
PCB Fuse Holder
Fuse Size Held
TE5, TR5
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
6.3A
Holder Terminals
Solder Lug
Product Range
564 Series
Voltage Rating VDC
250V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability