Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59135-1-S-04-A
Newark Part No.44X3034
Product Range59135 Series
Your Part Number
494 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.150 |
| 25+ | $11.210 |
| 100+ | $10.160 |
| 250+ | $9.680 |
| 500+ | $9.290 |
| 1000+ | $9.090 |
Price for:Each
Minimum: 1
Multiple: 1
$14.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59135-1-S-04-A
Newark Part No.44X3034
Product Range59135 Series
Technical Datasheet
Sensor TypeReed Switch
Sensing Distance Max19mm
Sensor MountingFlange
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range59135 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Reed Switch
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
59135 Series
Sensing Distance Max
19mm
Supply Current
-
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
