Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59135-1-T-02-F
Newark Part No.72R4488
Product Range59135 Series
Your Part Number
451 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.890 |
| 25+ | $7.830 |
| 100+ | $7.090 |
| 250+ | $6.750 |
| 500+ | $6.400 |
| 1000+ | $6.150 |
| 2500+ | $5.990 |
Price for:Each
Minimum: 1
Multiple: 1
$9.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59135-1-T-02-F
Newark Part No.72R4488
Product Range59135 Series
Technical Datasheet
Sensor TypeReed Switch
Sensing Distance Max29.21mm
Sensor MountingFlange
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range59135 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Reed Switch
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
59135 Series
Sensing Distance Max
29.21mm
Supply Current
500mA
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 59135-1-T-02-F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
