Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59135-907
Newark Part No.68Y6958
Product Range59135 Series
Technical Datasheet
Available to Order
| Quantity | Price |
|---|---|
| 500+ | $7.520 |
Price for:Each
Minimum: 1000
Multiple: 100
$7,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59135-907
Newark Part No.68Y6958
Product Range59135 Series
Technical Datasheet
Sensor TypeReed Switch
Sensing Distance Max-
Sensor MountingFlange
Supply Current1.5A
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range59135 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Reed Switch
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
59135 Series
Sensing Distance Max
-
Supply Current
1.5A
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate