Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No60R050XU
Newark Part No.27M3784
Product RangePOLY-FUSE 60R Series
Technical Datasheet
35 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $1.210 |
10+ | $0.882 |
25+ | $0.791 |
50+ | $0.704 |
100+ | $0.608 |
500+ | $0.524 |
1000+ | $0.472 |
2500+ | $0.437 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No60R050XU
Newark Part No.27M3784
Product RangePOLY-FUSE 60R Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePOLY-FUSE 60R Series
Voltage Rating60VDC
Holding Current500mA
Trip Current1A
Time to Trip4s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter7.9mm
Length-
Thickness3.1mm
Height13.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for 60R050XU
1 Product Found
Product Overview
The POLYFUSE 60R series Radial Leaded PTC Resettable Fuse is designed to provide overcurrent protection for (≤60V) applications where space is not a concern and resettable protection is preferred.
- Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements
- Fast time-to-trip
Applications
Computers & Computer Peripherals, Motor Drive & Control, Automotive, Industrial, Power Management
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
60VDC
Trip Current
1A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
13.7mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
POLY-FUSE 60R Series
Holding Current
500mA
Time to Trip
4s
Current Rating Max
40A
Diameter
7.9mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability