Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No777-P2
Newark Part No.34AC9322
Product Range777 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,252.880 |
| 5+ | $1,156.470 |
| 10+ | $1,060.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1,252.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No777-P2
Newark Part No.34AC9322
Product Range777 Series
Technical Datasheet
Overload Current Min2A
Overload Current Max800A
Coil Voltage DC Max-
Product Range777 Series
SVHCTo Be Advised
Technical Specifications
Overload Current Min
2A
Coil Voltage DC Max
-
SVHC
To Be Advised
Overload Current Max
800A
Product Range
777 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability