Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,490 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 10+ | $2.090 |
| 25+ | $1.870 |
| 50+ | $1.630 |
| 100+ | $1.420 |
| 250+ | $1.280 |
| 500+ | $1.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoB61089QDR
Newark Part No.38AK6336
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins8Pins
TVS Thyristor Case StyleSOP
Thyristor TypeSIDACtor
Breakover Voltage Max115V
No. of Circuits2Circuits
Peak Pulse Current Ippm-
Peak Off-State Voltage, Vdrm170V
Product Range-
SVHCTo Be Advised
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
SOP
Breakover Voltage Max
115V
Peak Pulse Current Ippm
-
Product Range
-
No. of Pins
8Pins
Thyristor Type
SIDACtor
No. of Circuits
2Circuits
Peak Off-State Voltage, Vdrm
170V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability