Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoCG32.0L
Newark Part No.37AC4209
Product RangeCG3 Series
Technical Datasheet
181 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.800 |
10+ | $5.540 |
25+ | $5.220 |
50+ | $5.020 |
100+ | $4.810 |
500+ | $4.660 |
1000+ | $4.520 |
2500+ | $4.470 |
Price for:Each
Minimum: 1
Multiple: 1
$6.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCG32.0L
Newark Part No.37AC4209
Product RangeCG3 Series
Technical Datasheet
Product RangeCG3 Series
DC Breakover Voltage2kV
GDT Case StyleAxial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage2.5kV
SVHCTo Be Advised
Technical Specifications
Product Range
CG3 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
2.5kV
DC Breakover Voltage
2kV
Impulse Discharge Current
5kA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability