Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoFT600-0500-2
Newark Part No.69K7994
Product RangeFT600 Series
Technical Datasheet
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFT600-0500-2
Newark Part No.69K7994
Product RangeFT600 Series
Technical Datasheet
Fuse Current500mA
Blow CharacteristicFast Acting
Voltage Rating VAC600V
Voltage Rating VDC-
Fuse Case Style4113
Product RangeFT600 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
600V
Fuse Case Style
4113
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
-
Product Range
FT600 Series
Breaking Capacity Current DC
-
Technical Docs (1)
Alternatives for FT600-0500-2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate