Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoHE721C0530
Newark Part No.05M4142
Product RangeHE700 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1000+ | $6.840 |
Price for:Each
Minimum: 6000
Multiple: 500
$41,040.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoHE721C0530
Newark Part No.05M4142
Product RangeHE700 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Product RangeHE700 Series
Relay MountingThrough Hole
Coil Resistance200ohm
Switching Current Max250mA
Switching Voltage Max175VDC
SVHCTo Be Advised
Product Overview
The HE700 series Reed Relay with choice of normally open, normally closed and change over contacts. The relay with various contacts choices reducing space without compromising flexibility. It has lower power coil consumption than competing electromechanical devices. Hermetically sealed switching contact is immune to the effects of its environment.
- High voltage switching option
- Magnetic shield option
- Diode suppression option
- Diagonal coil option
- Transfer moulded package gives maximum component protection
- Up to 2 normally open contacts
- Available with 5/12/24V coil options as standard
Applications
Industrial, Security, Communications & Networking, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Product Range
HE700 Series
Coil Resistance
200ohm
Switching Voltage Max
175VDC
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate