Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIDSR020.T
Newark Part No.97F9776
Product RangeIDSR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $30.820 |
| 25+ | $28.740 |
| 50+ | $25.200 |
| 100+ | $23.440 |
| 250+ | $22.630 |
| 500+ | $21.030 |
Price for:Each
Minimum: 10
Multiple: 1
$308.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIDSR020.T
Newark Part No.97F9776
Product RangeIDSR Series
Technical Datasheet
Alarm Indicating Fuse TypeWindow
Fuse Current20A
Product RangeIDSR Series
Voltage Rating VAC600V
Voltage Rating VDC600V
Blow CharacteristicTime Delay
SVHCTo Be Advised
Product Overview
Applications
Lighting
Technical Specifications
Alarm Indicating Fuse Type
Window
Product Range
IDSR Series
Voltage Rating VDC
600V
SVHC
To Be Advised
Fuse Current
20A
Voltage Rating VAC
600V
Blow Characteristic
Time Delay
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
