New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Gate Drivers
                      Print Page

                      IXDI614YI

                      GATE DRIVER IC, 4.5V-35V, TO-263 ROHS COMPLIANT: YES

                      Date/Lot Code

                      LITTELFUSE IXDI614YI
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoIXDI614YI
                      Newark Part No.54AK7023
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,488 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$10.080
                      25+$7.730
                      100+$7.380
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $10.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoIXDI614YI
                      Newark Part No.54AK7023
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1Channels
                      Gate Driver Type-
                      Driver ConfigurationLow Side
                      Power Switch TypeIGBT, MOSFET
                      Driver Case StyleTO-263 (D2PAK)
                      No. of Pins5Pins
                      IC Case / PackageTO-263 (D2PAK)
                      IC MountingSurface Mount
                      Input TypeInverting
                      Source Current14A
                      Sink Current14A
                      Supply Voltage Min4.5V
                      Supply Voltage Max35V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Input Delay50ns
                      Output Delay50ns
                      Product Range-
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCTo Be Advised

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Driver Configuration

                      Low Side

                      Driver Case Style

                      TO-263 (D2PAK)

                      IC Case / Package

                      TO-263 (D2PAK)

                      Input Type

                      Inverting

                      Sink Current

                      14A

                      Supply Voltage Max

                      35V

                      Operating Temperature Max

                      125°C

                      Output Delay

                      50ns

                      Qualification

                      -

                      SVHC

                      To Be Advised

                      Gate Driver Type

                      -

                      Power Switch Type

                      IGBT, MOSFET

                      No. of Pins

                      5Pins

                      IC Mounting

                      Surface Mount

                      Source Current

                      14A

                      Supply Voltage Min

                      4.5V

                      Operating Temperature Min

                      -40°C

                      Input Delay

                      50ns

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.