Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoKLLU800.X
Newark Part No.94F5848
Product RangePOWR-GARD KLLU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $822.970 |
5+ | $811.460 |
10+ | $799.940 |
25+ | $753.900 |
Price for:Each
Minimum: 1
Multiple: 1
$822.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoKLLU800.X
Newark Part No.94F5848
Product RangePOWR-GARD KLLU Series
Technical Datasheet
Product RangePOWR-GARD KLLU Series
Fuse Current800A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric63.5mm x 95.3mm
Fuse Size Imperial2-1/2" x 3-3/4"
Blow CharacteristicTime Delay
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-GARD KLLU Series
Voltage Rating VAC
600V
Fuse Size Metric
63.5mm x 95.3mm
Blow Characteristic
Time Delay
Fuse Current
800A
Voltage Rating VDC
300V
Fuse Size Imperial
2-1/2" x 3-3/4"
SVHC
To Be Advised
Technical Docs (2)
Alternatives for KLLU800.X
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate