Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoL4008V6TP
Newark Part No.71J0775
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.99 |
| 1000+ | $1.80 |
| 2500+ | $1.66 |
Price for:Each
Minimum: 750
Multiple: 750
$1,492.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoL4008V6TP
Newark Part No.71J0775
Technical Datasheet
Peak Repetitive Off State Voltage400V
On State RMS Current8A
Triac Case StyleTO-251
Gate Trigger Current Max (QI), Igt10mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current46A
Holding Current Max10mA
Peak Gate Power300mW
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Triac Case Style
TO-251
Gate Trigger Voltage Max
1.3V
Holding Current Max
10mA
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
-
SVHC
To Be Advised
On State RMS Current
8A
Gate Trigger Current Max (QI), Igt
10mA
Peak Non Repetitive Surge Current
46A
Peak Gate Power
300mW
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for L4008V6TP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate