Need more?
Quantity | Price |
---|---|
1+ | $0.246 |
Product Information
Product Overview
LQ05022QCS4 is a 5V, 4A ultra low consumption load switch with true reverse current blocking. It represents a cutting-edge, fully integrated high-efficiency load switch device equipped with true reverse current blocking (TRCB) technology and output voltage slew rate control. With its leading true reverse current blocking (TRCB) performance and ultra-low threshold voltage, this device prevents reverse current when VOUT exceeds VIN voltage. It offers a typical 14Mohm RON at 5.5V, minimizing power loss during operation. Furthermore, it offers a ultra-low shutdown current (ISD) to curtail power wastage and battery drain when in the off state. If EN is pulled low and the output is grounded, this device can achieve a typical ISD as low as 56nA at 5.5V. It is used in applications such as mobile devices, wearables, IoT devices, low power subsystems.
- True reverse current blocking
- Supply voltage range from 1.5V to 5.5V
- Internal EN pull-down resistor
- Supply current is 1.9μA typical at (EN = enable, IOUT = 0mA, VIN = VEN = 5.5V)
- Shutdown current is 5nA typical at (EN = disable, IOUT = 0mA, VIN = 1.5V)
- On-resistance is 14mohm typical at (VIN = 5.5V, IOUT = 500mA, TA = 25°C)
- VOUT rise time is 730μs typical at (ROUT = 150 ohm, COUT = 0.1µF)
- RCB trigger time is 18.3μs typical at (VIN = 3.3V, enabled, VOUT <gt/> VIN + 37mV)
- Turn-on delay is 450μs typical at (ROUT = 150 ohm, COUT = 0.1µF)
- Wide operating temperature range from -40°C to 85°C, 4-pin WLCSP package
Technical Specifications
High Side
5.5V
0.034ohm
4Pins
Active High, Active Low
-40°C
-
To Be Advised
WLCSP
1Channels
2A
WLCSP
Yes
1Outputs
85°C
-
-
Technical Docs (1)
Alternatives for LQ05022QCS4
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate