Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMICROSMD035F-2
Newark Part No.98H4529
Product RangePolySwitch microSMD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.369 |
| 8000+ | $0.363 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,476.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMICROSMD035F-2
Newark Part No.98H4529
Product RangePolySwitch microSMD Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1210 (3225 Metric)
Product RangePolySwitch microSMD Series
Holding Current350mA
Trip Current750mA
Voltage Rating6VDC
Time to Trip0.2s
Operating Temperature Min-40°C
Current Rating Max40A
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch microSMD Series
Trip Current
750mA
Time to Trip
0.2s
Current Rating Max
40A
Automotive Qualification Standard
-
PPTC Case Style
1210 (3225 Metric)
Holding Current
350mA
Voltage Rating
6VDC
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
To Be Advised
Alternatives for MICROSMD035F-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate