Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMISM-7R-10-15
Newark Part No.12AJ7900
Product RangeMISM-7 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
2000+ | $2.110 |
4000+ | $1.960 |
8000+ | $1.820 |
12000+ | $1.760 |
20000+ | $1.740 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$6,330.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMISM-7R-10-15
Newark Part No.12AJ7900
Product RangeMISM-7 Series
Technical Datasheet
Product RangeMISM-7 Series
Contact ConfigurationSPST-NO
Switch MountingSurface Mount
Contact Current Max250mA
Switching Voltage Max170VDC
Switching Power Max10W
Contact Resistance Max0.15ohm
Operate AT Min10AT
Operate AT Max15AT
SVHCTo Be Advised
Technical Specifications
Product Range
MISM-7 Series
Switch Mounting
Surface Mount
Switching Voltage Max
170VDC
Contact Resistance Max
0.15ohm
Operate AT Max
15AT
Contact Configuration
SPST-NO
Contact Current Max
250mA
Switching Power Max
10W
Operate AT Min
10AT
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MISM-7R-10-15
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate