Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMISM-7R-15-20
Newark Part No.
Re-Reel12AJ7901
Cut Tape12AJ7901
Product RangeMISM-7 Series
Your Part Number
1,606 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.810 | $1.610 |
| 25+ | $3.030 | $1.610 |
| 50+ | $2.900 | $1.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMISM-7R-15-20
Newark Part No.
Re-Reel12AJ7901
Cut Tape12AJ7901
Product RangeMISM-7 Series
Technical Datasheet
Product RangeMISM-7 Series
Contact ConfigurationSPST-NO
Switch MountingSurface Mount
Contact Current Max250mA
Switching Voltage Max170VDC
Switching Power Max10W
Contact Resistance Max150mohm
Operate AT Min15AT
Operate AT Max20AT
SVHCTo Be Advised
Technical Specifications
Product Range
MISM-7 Series
Switch Mounting
Surface Mount
Switching Voltage Max
170VDC
Contact Resistance Max
150mohm
Operate AT Max
20AT
Contact Configuration
SPST-NO
Contact Current Max
250mA
Switching Power Max
10W
Operate AT Min
15AT
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MISM-7R-15-20
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability