Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.290 |
| 4000+ | $1.190 |
| 6000+ | $1.160 |
| 10000+ | $1.140 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP0300ECLRP1
Newark Part No.26K6858
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-000V
No. of Pins2Pins
Thyristor TypeSIDACtor
Breakover Voltage Max40V
No. of Circuits1Circuits
Peak Pulse Current Ippm100A
Peak Off-State Voltage, Vdrm25V
Product Range-
SVHCTo Be Advised
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-000V
Thyristor Type
SIDACtor
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
25V
SVHC
To Be Advised
No. of Pins
2Pins
Breakover Voltage Max
40V
Peak Pulse Current Ippm
100A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
