Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 2000+ | $3.510 |
| 4000+ | $3.330 |
| 8000+ | $3.160 |
| 12000+ | $3.080 |
| 20000+ | $3.030 |
Price for:Each (Supplied on Full Reel)
Minimum: 700
Multiple: 700
$2,541.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP1602ABLRP
Newark Part No.58K6151
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-000V
No. of Pins3Pins
Thyristor TypeSIDACtor
Breakover Voltage Max95V
No. of Circuits2Circuits
Peak Pulse Current Ippm80A
Peak Off-State Voltage, Vdrm65V
Product Range-
SVHCTo Be Advised
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-000V
Thyristor Type
SIDACtor
No. of Circuits
2Circuits
Peak Off-State Voltage, Vdrm
65V
SVHC
To Be Advised
No. of Pins
3Pins
Breakover Voltage Max
95V
Peak Pulse Current Ippm
80A
Product Range
-
Technical Docs (2)
Alternatives for P1602ABLRP
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
