Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.940 |
| 1000+ | $4.510 |
| 2500+ | $4.270 |
Price for:Each
Minimum: 500
Multiple: 500
$2,470.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP3203ACL
Newark Part No.26K7102
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins3Pins
TVS Thyristor Case StyleTO-220
Thyristor TypeSIDAC
Breakover Voltage Max350V
No. of Circuits2Circuits
Peak Pulse Current Ippm100A
Peak Off-State Voltage, Vdrm270V
Product Range-
SVHCTo Be Advised
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
TO-220
Breakover Voltage Max
350V
Peak Pulse Current Ippm
100A
Product Range
-
No. of Pins
3Pins
Thyristor Type
SIDAC
No. of Circuits
2Circuits
Peak Off-State Voltage, Vdrm
270V
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
