Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 2000+ | $3.600 |
| 4000+ | $3.420 |
| 8000+ | $3.260 |
| 12000+ | $3.170 |
| 20000+ | $3.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 700
Multiple: 700
$2,618.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP6002ABLRP
Newark Part No.58K6373
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-000V
No. of Pins3Pins
TVS Thyristor Case StyleTO-220
Thyristor TypeSIDACtor
Breakover Voltage Max350V
No. of Circuits2Circuits
Peak Pulse Current Ippm80A
Peak Off-State Voltage, Vdrm275V
Product Range-
SVHCTo Be Advised
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-000V
TVS Thyristor Case Style
TO-220
Breakover Voltage Max
350V
Peak Pulse Current Ippm
80A
Product Range
-
No. of Pins
3Pins
Thyristor Type
SIDACtor
No. of Circuits
2Circuits
Peak Off-State Voltage, Vdrm
275V
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
