| Quantity | Price |
|---|---|
| 25+ | $1.390 |
| Quantity | Price |
|---|---|
| 10000+ | $0.700 |
Product Information
Product Overview
The PGB2010402KRHF is a surface-mount polymeric PulseGuard® ESD Suppressor Diode help to protect sensitive electronic equipment against electrostatic discharge (ESD). It is best suited for low-voltage, high-speed applications where low capacitance is important. Data ports utilizing such high-speed protocols as USB 2.0, IEEE1394, HDMI and DVI can benefit from this new technology. It uses polymer composite materials to suppress fast-rising ESD transients (as specified in IEC 61000-4-2), while adding virtually no capacitance to the circuit.
- Ultra-low capacitance
- Low leakage current
- Fast response time
- Bidirectional
- Withstands multiple ESD strikes
- -65 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, RF Communications, Industrial, Multimedia
Technical Specifications
40V
2Pins
-
-
0402
12VDC
PULSE-GUARD PGB2 Series
To Be Advised
Technical Docs (2)
Alternatives for PGB2010402KRHF
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate