Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoPICOSMDC010S-2
Newark Part No.38AC2142
Product RangePolySwitch picoSMDC Series
Your Part Number
Technical Datasheet
5,140 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.816 |
| 10+ | $0.779 |
| 50+ | $0.734 |
| 100+ | $0.693 |
| 250+ | $0.654 |
| 500+ | $0.613 |
| 1000+ | $0.581 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPICOSMDC010S-2
Newark Part No.38AC2142
Product RangePolySwitch picoSMDC Series
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product RangePolySwitch picoSMDC Series
Voltage Rating15VDC
Holding Current100mA
Trip Current300mA
Time to Trip0.6s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
15VDC
Trip Current
300mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch picoSMDC Series
Holding Current
100mA
Time to Trip
0.6s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for PICOSMDC010S-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability