Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoPICOSMDC035S-2
Newark Part No.
Full Reel78R8487
Re-Reel38AC2143
Cut Tape38AC2143
Product RangePolySwitch picoSMDC
Your Part Number
6,490 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.759 | $7.59 |
| Total Price | $7.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.759 |
| 50+ | $0.716 |
| 100+ | $0.676 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.520 |
| 5000+ | $0.508 |
| 10000+ | $0.469 |
| 20000+ | $0.437 |
| 30000+ | $0.408 |
| 50000+ | $0.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPICOSMDC035S-2
Newark Part No.
Full Reel78R8487
Re-Reel38AC2143
Cut Tape38AC2143
Product RangePolySwitch picoSMDC
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product RangePolySwitch picoSMDC
Voltage Rating6VDC
Holding Current350mA
Trip Current750mA
Time to Trip0.2s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
6VDC
Trip Current
750mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch picoSMDC
Holding Current
350mA
Time to Trip
0.2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for PICOSMDC035S-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
